MAX814KCPA+

Analog Devices / Maxim Integrated
700-MAX814KCPA
MAX814KCPA+

Tillverk:

Beskrivning:
Övervakningskretsar 1 Accuracy, Low-Power, +3V and +5V P Övervakningskretsar
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 50   Flera: 50
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
157,73 kr 7 886,50 kr
152,32 kr 15 232,00 kr
146,70 kr 36 675,00 kr
143,31 kr 71 655,00 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Övervakningskretsar
RoHS-direktivet:  
Voltage Supervisory
Through Hole
PDIP-8
4.85 V
1 Input
Active High, Active Low, Push-Pull
Manual Reset
No Watchdog
No Backup
200 ms
5.5 V
0 C
+ 70 C
1 %
MAX814
Tube
Märke: Analog Devices / Maxim Integrated
Chipaktiveringssignaler: No Chip Enable
Arbetsström: 75 uA
Överspänningströskel: 4.85 V
Pd - Effektavledning: 727 mW
Strömavbrottsdetektering: Yes
Produkttyp: Supervisory Circuits
Fabriksförpackningskvantitet: 50
Underkategori: PMIC - Power Management ICs
Minimal matningsspänning: 1 V
Underspänningströskel: 4.75 V
Del # Alias: MAX814
Enhetens vikt: 1 g
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.