MAX806SCSA+T

Analog Devices / Maxim Integrated
700-MAX806SCSAT
MAX806SCSA+T

Tillverk:

Beskrivning:
Övervakningskretsar 3.0V/3.3V Microprocessor Supervisory Cir
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
123,17 kr 307 925,00 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Övervakningskretsar
RoHS-direktivet:  
Voltage Supervisory
SOIC-Narrow-8
2.635 V
1 Input
Active Low, Push-Pull
Manual Reset
No Watchdog
Backup
200 ms
5.5 V
0 C
+ 70 C
MAX806S
Reel
Märke: Analog Devices / Maxim Integrated
Chipaktiveringssignaler: No Chip Enable
Arbetsström: 50 uA
Överspänningströskel: 3.02 V
Pd - Effektavledning: 471 mW
Strömavbrottsdetektering: Yes
Produkttyp: Supervisory Circuits
Fabriksförpackningskvantitet: 2500
Underkategori: PMIC - Power Management ICs
Minimal matningsspänning: 1 V
Underspänningströskel: 2.88 V
Del # Alias: MAX806S
Enhetens vikt: 187 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.