MAX805LCSA+

Analog Devices / Maxim Integrated
700-MAX805LCSA
MAX805LCSA+

Tillverk:

Beskrivning:
Övervakningskretsar Microprocessor Övervakningskretsar
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
117,66 kr 117,66 kr
92,11 kr 921,10 kr
85,75 kr 2 143,75 kr
76,11 kr 7 611,00 kr
2 500 Beräkning

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Övervakningskretsar
RoHS-direktivet:  
Voltage Supervisory
SMD/SMT
SOIC-8
4.65 V
1 Input
Active High, Push-Pull
No Manual Reset
Watchdog
Backup
200 ms
5.5 V
0 C
+ 70 C
MAX805L
Tube
Märke: Analog Devices / Maxim Integrated
Chipaktiveringssignaler: No Chip Enable
Arbetsström: 200 uA
Överspänningströskel: 4.75 V
Pd - Effektavledning: 471 mW
Strömavbrottsdetektering: Yes
Produkttyp: Supervisory Circuits
Fabriksförpackningskvantitet: 100
Underkategori: PMIC - Power Management ICs
Minimal matningsspänning: 1.1 V
Underspänningströskel: 4.5 V
Del # Alias: MAX805L
Enhetens vikt: 540 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.