MAX77786EWJ+T

Analog Devices / Maxim Integrated
700-MAX77786EWJ+T
MAX77786EWJ+T

Tillverk:

Beskrivning:
Batterihantering 21VIN, 3.5/5.5A 1-Cell Li+ Battery Charg
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2000   Flera: 2000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2000)
23,64 kr 47 280,00 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Batterihantering
Charge Management
Lithium Iron Phosphate (LiFePO4), Lithium-ion, Lithium Polymer
4.505 V to 10.805 V
5.5 A
4.7 V to 18.2 V
WLP-49
SMD/SMT
MAX77786
Reel
Märke: Analog Devices / Maxim Integrated
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 40 C
Pd - Effektavledning: 1.8944 W
Produkttyp: Battery Management
Fabriksförpackningskvantitet: 2000
Underkategori: PMIC - Power Management ICs
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
8542390090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

MAX77785/MAX77786 1-Cell Li+ Battery Chargers

Analog Devices MAX77785/MAX77786 1-Cell Li+ Battery Chargers are high-performance high input 3.5/5.5A fast chargers implementing the Smart Power Selector™. The MAX77785/MAX77786 can operate as a reverse boost converter without an additional inductor, letting the battery share its power through the charging port and offering programmable output voltage from 4.505V to 10.805V. The devices feature fully integrated low-loss power switches to deliver a small solution size and high efficiency, even at high input voltage and charging current. The high switching frequency facilitates the use of a smaller-sized inductor. The ICs feature true load disconnection in reverse boost mode and have an adjustable output current protection limit. The chargers are highly flexible and programmable through an I2C configuration. The MAX77785/MAX77786 supports Li-ion, Li-polymer, and LiFePO4 battery chemistries. It can also provide fast programmable unplug detection of sources for dynamic system load management.