MAX7480ESA+

Analog Devices / Maxim Integrated
700-MAX7480ESA
MAX7480ESA+

Tillverk:

Beskrivning:
Aktivt filter 8th-Order, Lowpass, Butterworth, Switche

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 202

Lager:
202 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
101,02 kr 101,02 kr
79,08 kr 790,80 kr
73,56 kr 1 839,00 kr
67,42 kr 6 742,00 kr
64,02 kr 19 206,00 kr
62,86 kr 31 430,00 kr
61,37 kr 61 370,00 kr
2 500 Beräkning

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Aktivt filter
RoHS-direktivet:  
MAX7480
Low Pass
2 kHz
1 Channel
5.5 V
4.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Märke: Analog Devices / Maxim Integrated
Driftspänning: 5 V
Produkttyp: Active Filters
Fabriksförpackningskvantitet: 100
Underkategori: Filters
Del # Alias: MAX7480
Enhetens vikt: 540 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

EE-Sim® Design Generation & Simulation Tool

Analog Devices Inc. EE-Sim® Design Generation and Simulation Tool allows the creation and simulation of circuits online. Based on detailed input requirements, Maxim Integrated EE-Sim tool generates an interactive schematic complete with components that are adjustable. ADI EE-Sim features a highly efficient simulation engine. Each design iteration can be simulated in a few minutes. The resulting waveforms, such as Bode plots and voltage graphs, are available for analysis in the included waveform viewer. EE-Sim also allows users to save or print design requirements, schematic, BOM, and results.

RF-lösningar

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More