MAX709SESA+

Analog Devices / Maxim Integrated
700-MAX709SESA
MAX709SESA+

Tillverk:

Beskrivning:
Övervakningskretsar Power-Supply Monitor with Reset
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
49,82 kr 49,82 kr
37,95 kr 379,50 kr
34,98 kr 874,50 kr
30,53 kr 3 053,00 kr
29,79 kr 8 937,00 kr
29,36 kr 14 680,00 kr
29,26 kr 29 260,00 kr
29,04 kr 72 600,00 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Övervakningskretsar
RoHS-direktivet:  
Voltage Monitor
SMD/SMT
SOIC-8
2.93 V
1 Input
Active Low, Push-Pull
No Manual Reset
No Watchdog
No Backup
280 ms
5.5 V
- 40 C
+ 85 C
2.5 %
MAX709S
Tube
Märke: Analog Devices / Maxim Integrated
Chipaktiveringssignaler: No Chip Enable
Arbetsström: 65 uA
Överspänningströskel: 3 V
Pd - Effektavledning: 471 mW
Strömavbrottsdetektering: Yes
Produkttyp: Supervisory Circuits
Fabriksförpackningskvantitet: 100
Underkategori: PMIC - Power Management ICs
Minimal matningsspänning: 1.2 V
Underspänningströskel: 2.85 V
Del # Alias: MAX709S
Enhetens vikt: 540 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.