MAX6835VXSD1+T

Analog Devices / Maxim Integrated
700-MAX6835VXSD1+T
MAX6835VXSD1+T

Tillverk:

Beskrivning:
Övervakningskretsar Ultra-Low-Voltage SC70 Voltage Detectors and P Reset Circuits
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
26,39 kr 65 975,00 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Övervakningskretsar
RoHS-direktivet:  
Voltage Detector
SMD/SMT
SC-70-4
1.575 V
1 Input
Active Low, Push-Pull
Manual Reset
No Watchdog
No Backup
1.5 ms
3.6 V
- 40 C
+ 85 C
2.5 %
MAX6835
Reel
Märke: Analog Devices / Maxim Integrated
Chipaktiveringssignaler: No Chip Enable
Arbetsström: 16 uA
Överspänningströskel: 1.62 V
Pd - Effektavledning: 245 mW
Strömavbrottsdetektering: No
Produkttyp: Supervisory Circuits
Fabriksförpackningskvantitet: 2500
Underkategori: PMIC - Power Management ICs
Minimal matningsspänning: 550 mV
Underspänningströskel: 1.53 V
Del # Alias: MAX6835
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.