MAX5969DETE+

Analog Devices / Maxim Integrated
700-MAX5969DETE+
MAX5969DETE+

Tillverk:

Beskrivning:
Spänningsstyrenheter med hotswap IEEE 802.3af/at-Compliant, Powered Devic
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 120   Flera: 60
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
73,35 kr 8 802,00 kr
70,38 kr 21 114,00 kr
68,79 kr 37 146,60 kr
67,42 kr 68 768,40 kr
2 520 Beräkning

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Spänningsstyrenheter med hotswap
RoHS-direktivet:  
PoE / LAN Solutions
800 mA
60 V
30 V
1 Channel
270 uA
- 40 C
+ 85 C
SMD/SMT
TQFN-EP-16
Tube
Yes
Märke: Analog Devices / Maxim Integrated
Ingångs-/matningsspänning - Max: 60 V
Ingångs-/matningsspänning - Min: 30 V
Pd - Effektavledning: 2.2857 W
Produkttyp: Hot Swap Voltage Controllers
Serie: MAX5969D
Fabriksförpackningskvantitet: 60
Underkategori: PMIC - Power Management ICs
Del # Alias: MAX5969D
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.