MAX543BCSA+

Analog Devices / Maxim Integrated
700-MAX543BCSA
MAX543BCSA+

Tillverk:

Beskrivning:
Analoga till digitala omvandlare - DAC Serial, CMOS, Multiplying, 12-Bit DAC in

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 147

Lager:
147 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
187,09 kr 187,09 kr
149,35 kr 1 493,50 kr
139,81 kr 3 495,25 kr
129,43 kr 12 943,00 kr
121,58 kr 36 474,00 kr
119,78 kr 59 890,00 kr
119,67 kr 119 670,00 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Analoga till digitala omvandlare - DAC
RoHS-direktivet:  
MAX543B
12 bit
1 Channel
250 ns
Current Unbuffered
3-Wire
5 V/15 V
5 V/15 V
0 C
+ 70 C
SMD/SMT
SOIC-8
Tube
Arkitektur: R-2R
Märke: Analog Devices / Maxim Integrated
DNL - Differential icke-linjäritet: +/- 1 LSB
INL - Integrerad icke-linjäritet: +/- 1 LSB
Antal omvandlare: 1 Converter
Produkttyp: DACs - Digital to Analog Converters
Fabriksförpackningskvantitet: 100
Underkategori: Data Converter ICs
Maximal matningsspänning: 15.75 V
Minimal matningsspänning: 4.75 V
Del # Alias: MAX543B
Enhetens vikt: 540 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.