MAX528CPP+

Analog Devices / Maxim Integrated
700-MAX528CPP
MAX528CPP+

Tillverk:

Beskrivning:
Analoga till digitala omvandlare - DAC Octal, Serial, 8-Bit DAC with Output Buf

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 37

Lager:
37 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
302,52 kr 302,52 kr
235,53 kr 2 355,30 kr
230,87 kr 4 155,66 kr
214,23 kr 23 136,84 kr
207,44 kr 52 274,88 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Analoga till digitala omvandlare - DAC
RoHS-direktivet:  
MAX528
8 bit
8 Channel
3 us
Voltage Buffered
3-Wire
- 5.5 V to 0 V, 10.8 V to 16.5 V
- 5.5 V to 0 V, 10.8 V to 16.5 V
0 C
+ 70 C
Through Hole
PDIP-20
Tube
Arkitektur: R-2R
Märke: Analog Devices / Maxim Integrated
DNL - Differential icke-linjäritet: +/- 1 LSB
INL - Integrerad icke-linjäritet: +/- 1 LSB
Antal omvandlare: 8 Converter
Produkttyp: DACs - Digital to Analog Converters
Fabriksförpackningskvantitet: 18
Underkategori: Data Converter ICs
Maximal matningsspänning: 16.5 V
Minimal matningsspänning: 10.8 V
Del # Alias: MAX528
Enhetens vikt: 2,260 g
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Filippinerna
Distributionsland:
USA
Landet kan komma att ändras vid leveranstillfället.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.