MAX5094BASA+

Analog Devices / Maxim Integrated
700-MAX5094BASA
MAX5094BASA+

Tillverk:

Beskrivning:
Omkopplingsstyrenheter High-Performance, Single-Ended, Current-

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 78

Lager:
78 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
30,53 kr 30,53 kr
23,00 kr 230,00 kr
21,09 kr 527,25 kr
18,87 kr 1 887,00 kr
18,34 kr 5 502,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
31,48 kr
Min:
1

Liknande produkt

Analog Devices / Maxim Integrated MAX5094BASA+T
Analog Devices / Maxim Integrated
Omkopplingsstyrenheter High-Performance, Single-Ended, Current-

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Omkopplingsstyrenheter
RoHS-direktivet:  
Flyback, Forward, Push-Pull
1 Output
1 MHz
50 %
5 V
1 A
- 40 C
+ 125 C
SMD/SMT
SOIC-Narrow-8
Tube
Märke: Analog Devices / Maxim Integrated
Falltid: 22 ns
Arbetsström: 3 mA
Driftspänning: 8.4 V to 26.5 V
Produkttyp: Switching Controllers
Stigtid: 15 ns
Serie: MAX5094B
Fabriksförpackningskvantitet: 100
Underkategori: PMIC - Power Management ICs
Del # Alias: MAX5094B
Enhetens vikt: 187 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
85423999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.