MAX4743EUA+

Analog Devices / Maxim Integrated
700-MAX4743EUA+
MAX4743EUA+

Tillverk:

Beskrivning:
Analog IC-omkopplare 0.8 Ohm, Low-Voltage, Single-Supply Dual

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 80

Lager:
80 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
50,67 kr 50,67 kr
38,69 kr 386,90 kr
34,24 kr 1 712,00 kr
32,22 kr 3 222,00 kr
30,21 kr 7 552,50 kr
29,36 kr 14 680,00 kr
28,94 kr 28 940,00 kr
28,51 kr 71 275,00 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Analog IC-omkopplare
RoHS-direktivet:  
SMD/SMT
UMAX-8
2 Channel
2 x SPST
800 mOhms
1.6 V
3.6 V
24 ns
16 ns
- 40 C
+ 85 C
MAX4743
Tube
Märke: Analog Devices / Maxim Integrated
Pd - Effektavledning: 362 mW
Produkttyp: Analog Switch ICs
Fabriksförpackningskvantitet: 50
Underkategori: Switch ICs
Strömstyrka - Max: 200 nA
Tillförseltyp: Single Supply
Kontinuerlig omkopplingsström: 150 mA
Del # Alias: MAX4743
Enhetens vikt: 1,035 g
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.