MAX4521CEE+

Analog Devices / Maxim Integrated
700-MAX4521CEE
MAX4521CEE+

Tillverk:

Beskrivning:
Analog IC-omkopplare Quad, Low-Voltage SPST Analog Switches
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
35,30 kr 35,30 kr
26,71 kr 267,10 kr
24,49 kr 612,25 kr
23,53 kr 2 353,00 kr
22,05 kr 6 615,00 kr
21,41 kr 21 410,00 kr
21,20 kr 53 000,00 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Analog IC-omkopplare
RoHS-direktivet:  
SMD/SMT
QSOP-16
4 Channel
4 x SPST
100 Ohms
2 V
12 V
+/- 2 V
+/- 6 V
80 ns
30 ns
0 C
+ 70 C
MAX4521
Tube
Märke: Analog Devices / Maxim Integrated
Pd - Effektavledning: 762 mW
Produkttyp: Analog Switch ICs
Fabriksförpackningskvantitet: 100
Underkategori: Switch ICs
Strömstyrka - Max: 1 uA
Tillförseltyp: Single Supply, Dual Supply
Kontinuerlig omkopplingsström: 10 mA
Del # Alias: MAX4521
Enhetens vikt: 288 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.