MAX351ESE+T

Analog Devices / Maxim Integrated
700-MAX351ESET
MAX351ESE+T

Tillverk:

Beskrivning:
Analog IC-omkopplare Precision, Quad, SPST Analog Switches
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
75,26 kr 188 150,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tube
Tillgänglighet:
På lager
Pris:
129,11 kr
Min:
1

Liknande produkt

Analog Devices / Maxim Integrated MAX351ESE+
Analog Devices / Maxim Integrated
Analog IC-omkopplare Precision, Quad, SPST Analog Switches

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Analog IC-omkopplare
RoHS-direktivet:  
SMD/SMT
SOIC-Narrow-16
4 Channel
4 x SPST
35 Ohms
10 V
30 V
+/- 4.5 V
+/- 20 V
175 ns
145 ns
- 40 C
+ 85 C
MAX351
Reel
Märke: Analog Devices / Maxim Integrated
Pd - Effektavledning: 696 mW
Produkttyp: Analog Switch ICs
Fabriksförpackningskvantitet: 2500
Underkategori: Switch ICs
Strömstyrka - Max: 1 uA
Tillförseltyp: Single Supply, Dual Supply
Kontinuerlig omkopplingsström: 30 mA
Del # Alias: MAX351
Enhetens vikt: 547,500 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.