MAX3345EEUE+T

Analog Devices / Maxim Integrated
700-MAX3345EEUET
MAX3345EEUE+T

Tillverk:

Beskrivning:
USB, IC-gränssnitt 15kV ESD-Protected USB Transceivers in
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
29,04 kr 72 600,00 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: USB, IC-gränssnitt
RoHS-direktivet:  
MAX3345E
OTG Transceiver
SMD/SMT
TSSOP-16
USB 2.0
High Speed (HS)
12 Mb/s, 480 Mb/s
4 V
5.5 V
10 mA
- 40 C
+ 85 C
Reel
Märke: Analog Devices / Maxim Integrated
ESD-skydd: 15 kV
Gränssnittstyp: Differential Data Interface, Single End
Driftspänning: 4 V to 5.5 V
Produkttyp: USB Interface IC
Fabriksförpackningskvantitet: 2500
Underkategori: Interface ICs
Del # Alias: MAX3345E
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

Control and Automation Solutions - HVAC

Analog Devices / Maxim Integrated Control and Automation Solutions - HVAC are systems and technologies that provide heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.