MAX33251EELC+T

Analog Devices / Maxim Integrated
700-MAX33251EELC+T
MAX33251EELC+T

Tillverk:

Beskrivning:
RS-232, IC-gränssnitt 600V Isolated 2Tx/2Rx and 1Tx/1Rx RS-232 Transceiver with 15kV ESD and Integrated Capacitors
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
103,14 kr 257 850,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tray
Tillgänglighet:
På lager
Pris:
159,11 kr
Min:
1

Liknande produkt

Analog Devices / Maxim Integrated MAX33251EELC+
Analog Devices / Maxim Integrated
RS-232, IC-gränssnitt 600V Isolated 2Tx/2Rx and 1Tx/1Rx RS-232 Transceiver with 15kV ESD and Integrated Capacitors

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: RS-232, IC-gränssnitt
RoHS-direktivet:  
LGA-12
MAX3325xE
Transceiver
1 Mb/s
1 Driver
1 Receiver
5.5 V
3 V
SMD/SMT
12 mA
- 40 C
+ 85 C
Reel
Märke: Analog Devices / Maxim Integrated
Driftspänning: 3 V to 5.5 V
Pd - Effektavledning: 700 mW
Produkt: RS-232 Transceivers
Produkttyp: RS-232 Interface IC
Utbredningsförseningstid: 0.15 us
Avstängning: Without Shutdown
Fabriksförpackningskvantitet: 2500
Underkategori: Interface ICs
Typ: Isolated
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

MAX3325xE Isolated 2Tx/2Rx RS-232 Transceivers

Analog Devices MAX3325xE Isolated 2Tx/2Rx RS-232 Transceivers are used in diagnostics equipment, point-of-sale systems, industrial/GPS/medical equipment, and communication systems. These isolated RS-232 transceivers have an integrated charge pump and an inverter to eliminate the need for a high positive and negative voltage supply. The MAX3325xE transceivers feature galvanic isolation of 600VRMS between the logic UART side and field side. The isolation barrier protects the logic UART side from transient electrical strikes from the field side. The barrier also breaks ground loops and significant differences in ground potentials between the two sides that can potentially corrupt the receiving and sending of data. Analog Devices MAX3325xE Isolated 2Tx/2Rx RS-232 Transceivers conform to the EIA/TIA232E standard and operate at data rates up to 1Mbps.