MAX328MWE/PR3+

Analog Devices / Maxim Integrated
700-MAX328MWE/PR3+
MAX328MWE/PR3+

Tillverk:

Beskrivning:
IC-multiplexoromkopplare Ultra-Low Leakage Monolithic CMOS Analog
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 46   Flera: 46
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
651,16 kr 29 953,36 kr
646,07 kr 59 438,44 kr
276 Beräkning

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: IC-multiplexoromkopplare
RoHS-direktivet:  
MAX328
Multiplexers
SMD/SMT
SOIC-16
1 x 8:1
5 V
18 V
+/- 5 V
+/- 18 V
2.5 kOhms
1 us
700 ns
- 55 C
+ 125 C
Tube
Märke: Analog Devices / Maxim Integrated
Dubbel matningsspänning: +/- 15 V
Driftspänning: 10 V to 30 V
Pd - Effektavledning: 1.1429 W
Produkttyp: Multiplexer Switch ICs
Fabriksförpackningskvantitet: 46
Underkategori: Switch ICs
Strömstyrka - Max: 200 uA
Tillförseltyp: Single Supply, Dual Supply
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.