MAX20419ATGC/V+T

Analog Devices / Maxim Integrated
700-MAX20419ATGC/V+T
MAX20419ATGC/V+T

Tillverk:

Beskrivning:
Switchande spänningsregulatorer 2.2MHz Sync Boost and Dual Step-Down Con
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
73,14 kr 182 850,00 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Switchande spänningsregulatorer
RoHS-direktivet:  
TQFN-EP-24
AEC-Q100
MAX20419
Reel
Märke: Analog Devices / Maxim Integrated
Produkttyp: Switching Voltage Regulators
Fabriksförpackningskvantitet: 2500
Underkategori: PMIC - Power Management ICs
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
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

MAX20419 Automotive PMIC for ADAS Applications

Analog Devices Inc. MAX20419 Automotive PMIC for ADAS Applications is a high-efficiency, 3-output, low-voltage DC-DC converter IC. The OUT1 boosts the input supply to 5V at up to 750mA. Two synchronous step-down converters operate from a 3.0V to 5.5V input voltage range and provide a 0.8V to 3.8V output voltage range at up to 3.6A. The boost converter achieves ±1.9%, and the buck converters achieve ±1.4% output error over load, line, and temperature range. The IC features a 2.2MHz fixed-frequency pulse-width modulation (PWM) mode for better noise immunity and load-transient response and a pulse-frequency-modulation mode (skip) for increased efficiency during light-load operation. The 2.2MHz frequency operation allows the use of all-ceramic capacitors and minimizes external components. Programmable spread-spectrum frequency modulation minimizes radiated electromagnetic emissions. Integrated low RDS(ON) switches improve efficiency at heavy loads and make the layout a much simpler task for discrete solutions. Other features include soft-start and overcurrent / overtemperature protection. The Analog Devices MAX20419 also has several redundancies and diagnostic features for compatibility with ASIL-rated applications.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.