MAX20049ATEH/VY+

Analog Devices / Maxim Integrated
700-MAX20049ATEH/VY+
MAX20049ATEH/VY+

Tillverk:

Beskrivning:
Switchande spänningsregulatorer Mini PMIC for remote camera power. AP91
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
30,74 kr 19 181,76 kr
30,10 kr 37 564,80 kr
29,89 kr 74 605,44 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Switchande spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
SWTQFN-EP-16
Buck
2 V, 2.5 V
150 mA
2 Output
3.5 V
17 V
2.2 MHz
- 40 C
+ 125 C
AEC-Q100
AEC-Q100
Tray
Märke: Analog Devices / Maxim Integrated
Utvecklingskit: MAX20049EVKIT
Ingångsspänning: 3.5 V to 17 V
Lastreglering: Yes, Regulated
Arbetsström: 20 uA
Produkttyp: Switching Voltage Regulators
Avstängning: Shutdown
Fabriksförpackningskvantitet: 624
Underkategori: PMIC - Power Management ICs
Minimal matningsspänning: 3.5 V
Typ: Ddual Step Down Converter IC
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
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.