MAX1973EUB+

Analog Devices / Maxim Integrated
700-MAX1973EUB
MAX1973EUB+

Tillverk:

Beskrivning:
Switchande spänningsregulatorer Smallest 1A, 1.4MHz Step-Down Regulators
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
93,70 kr 93,70 kr
73,14 kr 731,40 kr
64,77 kr 3 238,50 kr
60,63 kr 6 063,00 kr
58,09 kr 14 522,50 kr
56,92 kr 28 460,00 kr
55,65 kr 55 650,00 kr
2 500 Beräkning

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Switchande spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
uMAX-10
Buck
2.5 V
950 mA
1 Output
2.6 V
5.5 V
1.4 MHz
- 40 C
+ 85 C
MAX1973
Tube
Märke: Analog Devices / Maxim Integrated
Ingångsspänning: 2.6 V to 5.5 V
Arbetsström: 4 mA
Produkttyp: Switching Voltage Regulators
Avstängning: Shutdown
Fabriksförpackningskvantitet: 50
Underkategori: PMIC - Power Management ICs
Typ: Voltage Converter
Del # Alias: MAX1973
Enhetens vikt: 230,250 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.