MAX1831EEE+T

Analog Devices / Maxim Integrated
700-MAX1831EEET
MAX1831EEE+T

Tillverk:

Beskrivning:
Switchande spänningsregulatorer 3A, 1MHz, Low-Voltage, Step-Down Regulat
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
19 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
69,32 kr 173 300,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tube
Tillgänglighet:
På lager
Pris:
126,88 kr
Min:
1

Liknande produkt

Analog Devices / Maxim Integrated MAX1831EEE+
Analog Devices / Maxim Integrated
Switchande spänningsregulatorer 3A, 1MHz, Low-Voltage, Step-Down Regulat

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Switchande spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
QSOP-16
Buck
1.5 V to 3.3 V
3.4 A
1 Output
3 V
5.5 V
1 MHz
- 40 C
+ 85 C
MAX1831
Reel
Märke: Analog Devices / Maxim Integrated
Lastreglering: 0.5 mV
Produkttyp: Switching Voltage Regulators
Fabriksförpackningskvantitet: 2500
Underkategori: PMIC - Power Management ICs
Typ: Voltage Converter
Del # Alias: MAX1831
Enhetens vikt: 288 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.