MAX17509ATJ+

Analog Devices / Maxim Integrated
700-MAX17509ATJ+
MAX17509ATJ+

Tillverk:

Beskrivning:
Switchande spänningsregulatorer 4.5V 16V, Dual 3A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Resistor Programmability

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 68

Lager:
68 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
79,50 kr 79,50 kr
61,69 kr 616,90 kr
53,95 kr 1 348,75 kr
51,52 kr 6 182,40 kr
49,29 kr 14 787,00 kr
47,91 kr 25 871,40 kr
47,17 kr 48 113,40 kr
46,32 kr 116 726,40 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Switchande spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
TQFN-EP-32
Buck
904 mV to 3.782 V, 4.756 V to 5.048 V
3 A
2 Output
4.5 V
16 V
500 kHz to 2 MHz
- 40 C
+ 125 C
MAX17509
Tube
Märke: Analog Devices / Maxim Integrated
Utvecklingskit: MAX17509EVKIT
Ingångsspänning: 4.5 V to 16 V
Produkttyp: Switching Voltage Regulators
Avstängning: Shutdown
Fabriksförpackningskvantitet: 60
Underkategori: PMIC - Power Management ICs
Minimal matningsspänning: 4.5 V
Typ: Step Down Converter
Enhetens vikt: 63 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

MAX17509 Step-Down DC-DC Converter

Analog Devices MAX17509 Step-Down DC-DC Converter is a high-efficiency, synchronous converter with resistor programmability. The Analog Devices MAX17509 can be configurable to two 3A independent or dual-phase 6A single outputs. The converter has output voltage ranges of 0.904V to 3.782V and 4.756V to 5.048V with 20mV resolution. This device has the flexibility of multiple programmable options by connecting resistors to the configuration pins.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.