MAX1742EEE+

Analog Devices / Maxim Integrated
700-MAX1742EEE
MAX1742EEE+

Tillverk:

Beskrivning:
Switchande spänningsregulatorer 1A/2.7A, 1MHz, Step-Down Regulators with
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 100   Flera: 100
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
80,77 kr 8 077,00 kr
76,85 kr 23 055,00 kr
75,37 kr 37 685,00 kr
73,78 kr 73 780,00 kr
2 500 Beräkning

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Switchande spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
QSOP-16
Buck
1.5 V to 2.5 V
3.1 A
1 Output
3 V
5.5 V
1 MHz
- 40 C
+ 85 C
MAX1742
Tube
Märke: Analog Devices / Maxim Integrated
Lastreglering: 0.5 mV
Produkttyp: Switching Voltage Regulators
Fabriksförpackningskvantitet: 100
Underkategori: PMIC - Power Management ICs
Typ: Voltage Converter
Del # Alias: MAX1742
Enhetens vikt: 288 mg
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
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.