MAX17245ETESA+T

Analog Devices / Maxim Integrated
700-MAX17245ETESA+T
MAX17245ETESA+T

Tillverk:

Beskrivning:
Switchande spänningsregulatorer 3.5V 36V, 3.5A, Synchronous Buck Converter With 28?A Quiescent Current and Reduced EMI
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
44,94 kr 112 350,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tube
Tillgänglighet:
På lager
Pris:
79,71 kr
Min:
1

Liknande produkt

Analog Devices / Maxim Integrated MAX17245ETESA+
Analog Devices / Maxim Integrated
Switchande spänningsregulatorer 3.5V 36V, 3.5A, Synchronous Buck Converter With 28?A Quiescent Current and Reduced EMI

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Switchande spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
TQFN-EP-16
Buck
5 V, 1 V to 10 V
3.5 A
1 Output
3.5 V
36 V
220 kHz to 2.2 MHz
- 40 C
+ 85 C
MAX17245
Reel
Märke: Analog Devices / Maxim Integrated
Produkttyp: Switching Voltage Regulators
Fabriksförpackningskvantitet: 2500
Underkategori: PMIC - Power Management ICs
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
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Power ICs

Analog Devices Inc. Power ICs provide energy efficiency to extend battery life for wearables and other small, battery-powered devices. Maxim's portfolio of power ICs does not generate a lot of heat, consumes less current, and has a small footprint. The Analog Devices Inc. Power ICs enable a more robust operation and longer battery life in designs.

MAX17245 Synchronous Step-Down DC-DC Converter

Analog Devices MAX17245 Synchronous Step-Down DC-DC Converter comes with integrated MOSFETs and operates over a 3.5V to 36V input voltage range with 42V input transient protection. The Analog Devices MAX17245 can operate in dropout condition by running at 98% duty cycle. The converters deliver up to 3.5A and generate fixed output voltages of 3.3V/5V, along with the ability to program the output voltage between 1V to 10V. The MAX17245 uses a current-mode control architecture. 

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

MAX1722, MAX1723, & MAX1724 DC-DC Converters

Analog Devices MAX1722, MAX1723, and MAX1724 DC-DC Converters are compact, high-efficiency, step-up DC-DC converters available in tiny TSOT-5 and µDFN-6 packages. These devices feature a low 1.5µA quiescent supply current to ensure the highest possible light-load efficiency. Optimized for operation from one to two alkaline or nickel-metal-hydride (NiMH) cells, or a single Li+ cell, these devices are ideal for applications where extremely small quiescent currents and ultra-small sizes are critical. The built-in synchronous rectification significantly improves efficiency and reduces size and cost by eliminating the need for an external Schottky diode.