MAX17233ETIR+

Analog Devices / Maxim Integrated
700-MAX17233ETIR+
MAX17233ETIR+

Tillverk:

Beskrivning:
Omkopplingsstyrenheter 3.5V 36V, 2.2MHz, Synchronous Dual Buck Controller with 20?A Quiescent Current

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 119

Lager:
119 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
82,26 kr 82,26 kr
63,92 kr 639,20 kr
55,86 kr 1 396,50 kr
53,74 kr 6 448,80 kr
51,41 kr 15 423,00 kr
50,24 kr 27 129,60 kr
49,08 kr 50 061,60 kr
47,06 kr 118 591,20 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Omkopplingsstyrenheter
RoHS-direktivet:  
Buck
2 Output
1 MHz to 2.2 MHz
98.5 %
3.3 V, 5 V, 1 V to 10 V
- 40 C
+ 85 C
SMD/SMT
TQFN-28
Tube
Märke: Analog Devices / Maxim Integrated
Isolering: Non-Isolated
Arbetsström: 25 uA
Driftspänning: 3.5 V to 36 V
Utgångstyp: Adjustable, Fixed
Produkt: Switching Controllers
Produkttyp: Switching Controllers
Serie: MAX17233
Avstängning: Shutdown
Fabriksförpackningskvantitet: 60
Underkategori: PMIC - Power Management ICs
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
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

MAX17233EVKIT Buck Controller Evaluation Kit

Analog Devices MAX17233EVKIT Buck Controller Evaluation Kit is a fully assembled and tested application circuit board for the MAX17233 high-voltage and dual synchronous step-down controller. This evaluation kit is set up to provide 5V and 3.3V from an input voltage ranging from 6V to 36V. Each buck rail delivers up to a 5A load current. The MAX17233EVKIT evaluation kit operates at a switching frequency of 2.2MHz for both buck converters. This evaluation kit comes with jumpers to evaluate the features of the step-down controller.

MAX17232 & MAX17233 Dual Buck Controllers

Analog Devices MAX17232 and MAX17233 Synchronous Dual Buck Controllers are step-down DC-DC controllers with integrated MOSFETs. Each device operates over a 3.5V to 36V input voltage range with 42V input transient protection. The MAX17232 and MAX17233 converters operate in dropout conditions at 95% of the duty cycle. These controllers generate fixed output voltages of 3.3V/5V and can program the output voltage between 1V to 10V. The MAX17232 and MAX17233 converters use a current-mode-control architecture. Each device can be operated in pulse-width modulation (PWM) or pulse frequency modulation (PFM) control schemes. The PWM operation provides constant frequency operation at all loads and is useful in applications sensitive to switching frequency. The PFM operation disables negative inductor current, and skips pulse at light loads for high efficiency. The MAX17232 and MAX17233 converters come with low-resistance on-chip MOSFETs, ensuring high efficiency at full load and simplifying the layout.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

MAX1722, MAX1723, & MAX1724 DC-DC Converters

Analog Devices MAX1722, MAX1723, and MAX1724 DC-DC Converters are compact, high-efficiency, step-up DC-DC converters available in tiny TSOT-5 and µDFN-6 packages. These devices feature a low 1.5µA quiescent supply current to ensure the highest possible light-load efficiency. Optimized for operation from one to two alkaline or nickel-metal-hydride (NiMH) cells, or a single Li+ cell, these devices are ideal for applications where extremely small quiescent currents and ultra-small sizes are critical. The built-in synchronous rectification significantly improves efficiency and reduces size and cost by eliminating the need for an external Schottky diode.