MAX16935RAUE/V+T

Analog Devices / Maxim Integrated
700-MAX16935RAUE/V+T
MAX16935RAUE/V+T

Tillverk:

Beskrivning:
Switchande spänningsregulatorer 36V, 3.5A, 2.2MHz Step-Down Converters with 28 A Quiescent Current
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
31,16 kr 77 900,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tube
Tillgänglighet:
På lager
Pris:
53,64 kr
Min:
1

Liknande produkt

Analog Devices / Maxim Integrated MAX16935RAUE/V+
Analog Devices / Maxim Integrated
Switchande spänningsregulatorer 36V, 3.5A, 2.2MHz Step-Down Converters with 28 A Quiescent Current

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Switchande spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
TSSOP-EP-16
Buck
1 V to 10 V, 5 V
3.5 A
1 Output
3.5 V
36 V
28 uA
2.2 MHz
- 40 C
+ 125 C
AEC-Q100
MAX16935
Reel
Märke: Analog Devices / Maxim Integrated
Produkttyp: Switching Voltage Regulators
Fabriksförpackningskvantitet: 2500
Underkategori: PMIC - Power Management ICs
Enhetens vikt: 191 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

MAX16935 & MAX16939 Step-Down Converters

Analog Devices MAX16935 and MAX16939 3.5A Current-Mode Step-Down Converters come with integrated high-side and low-side MOSFETs designed to operate with an external Schottky diode for better efficiency. The Analog Devices low-side MOSFET enables fixed-frequency forced-PWM (FPWM) operation under light-load applications. The devices operate with input voltages from 3.5V to 36V while using only 28µA quiescent current at no load. The switching frequency is resistor programmable from 220kHz to 2.2MHz and can be synchronized to an external clock. The devices’ output voltage is available as 3.3V/5V fixed or adjustable from 1V to 10V. The wide input voltage range along with its ability to operate at 98% duty cycle during under-voltage transients make the devices ideal for automotive and industrial applications.