MAX15159ATJ+

Analog Devices / Maxim Integrated
700-MAX15159ATJ+
MAX15159ATJ+

Tillverk:

Beskrivning:
Omkopplingsstyrenheter High Voltage Non-Opto Multiphase Flyback

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 490

Lager:
490 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
67,42 kr 67,42 kr
52,05 kr 520,50 kr
48,23 kr 1 205,75 kr
43,99 kr 4 399,00 kr
40,70 kr 10 175,00 kr
39,64 kr 19 423,60 kr
39,22 kr 38 435,60 kr
37,74 kr 110 955,60 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Omkopplingsstyrenheter
RoHS-direktivet:  
Boost, Buck-Boost, Flyback, Inverting
2 Output
120 kHz to 1 MHz
1 A, 2 A
- 40 C
+ 125 C
SMD/SMT
TQFN-EP-32
Tray
Märke: Analog Devices / Maxim Integrated
Arbetsström: 20 mA
Produkt: High-Voltage Multiphase Boost/Flyback Controllers
Produkttyp: Switching Controllers
Serie: MAX15159
Avstängning: Shutdown
Fabriksförpackningskvantitet: 490
Underkategori: PMIC - Power Management ICs
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
8542310000
USHTS:
8542310030
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

MAX15159 Multiphase Boost/Flyback Controllers

Analog Devices Inc. MAX15159 Multiphase Boost/Flyback Controllers are high-voltage devices with enhanced low-side MOSFET gate driver capability supporting 120kHz to 1MHz switching frequencies. MAX15159 supports single-phase or dual-phase boost/flyback configurations. Two devices can be stacked up for triple-phase or quad-phase operation. The output voltage can be dynamically set through a 1.5V to 2.2V reference input (REFIN) for modular design support. The switching frequency is controlled by an external resistor setting the internal oscillator or by synchronizing the regulator to an external clock.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.