MAX15007AASA+

Analog Devices / Maxim Integrated
700-MAX15007AASA
MAX15007AASA+

Tillverk:

Beskrivning:
Linjära spänningsregulatorer 40V, Ultra-Low Quiescent-Current Linear

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 449

Lager:
449 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
38,05 kr 38,05 kr
28,83 kr 288,30 kr
26,50 kr 662,50 kr
23,85 kr 2 385,00 kr
21,52 kr 6 456,00 kr
21,20 kr 21 200,00 kr
20,46 kr 51 150,00 kr
20,35 kr 101 750,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
38,05 kr
Min:
1

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Linjära spänningsregulatorer
RoHS-direktivet:  
MAX15007A
SMD/SMT
SOIC-8
1 Output
Positive
3.3 V
50 mA
Fixed
4 V
40 V
- 40 C
+ 125 C
93 uA
Tube
Märke: Analog Devices / Maxim Integrated
Linjeregulering: 0.25 %
Lastreglering: 1.5 %
Pd - Effektavledning: 1.86 W
Produkttyp: Linear Voltage Regulators
PSRR/rippelavslag - Typ: 66 dB
Fabriksförpackningskvantitet: 100
Underkategori: PMIC - Power Management ICs
Del # Alias: MAX15007A
Enhetens vikt: 22 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Control and Automation Solutions - HVAC

Analog Devices / Maxim Integrated Control and Automation Solutions - HVAC are systems and technologies that provide heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.