MAX14943GWE+T

Analog Devices / Maxim Integrated
700-MAX14943GWE+T
MAX14943GWE+T

Tillverk:

Beskrivning:
RS-485, IC-gränssnitt 5kVRMS Isolated 20Mbps Half-Duplex PROFIBUS DP/RS-485 Transceiver with 35kV ESD Protection andIntegrated Transformer Driver
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
19 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1000)
92,01 kr 92 010,00 kr
2 000 Beräkning

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tube
Tillgänglighet:
På lager
Pris:
94,66 kr
Min:
1

Liknande produkt

Analog Devices / Maxim Integrated MAX14945EWE+
Analog Devices / Maxim Integrated
RS-485, IC-gränssnitt 2.75kVRMS Isolated 500kbps Half-Duplex RS-485/RS-422 Transceiver with 30kV ESD Protection

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: RS-485, IC-gränssnitt
RoHS-direktivet:  
SMD/SMT
SOIC-Wide-16
MAX14943
30 kV
Reel
Märke: Analog Devices / Maxim Integrated
Produkt: RS-485 Transceivers
Produkttyp: RS-485 Interface IC
Fabriksförpackningskvantitet: 1000
Underkategori: Interface ICs
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

MAX14943 20Mbps Half-Duplex DP/RS-485 Transceiver

Analog Devices MAX14943 20Mbps Half-Duplex DP/RS-485 Transceiver is an isolated RS-485/PROFIBUS DP transceiver that provides 5000VRMS (60s) of galvanic isolation. This isolation is provided between the cable side (RS-485 driver/receiver side) and the UART side of the device. The isolation improves communication by breaking ground loops and reduces noise when there are large differences in ground potential between ports. This device allows for robust communication up to 20Mbps. The device includes an integrated 450kHz transformer driver for power transfer to the cable side of the transceiver using an external transformer. An integrated LDO provides a simple and space-efficient architecture for powering the cable side of the IC.