MAX14930DAWE+

Analog Devices / Maxim Integrated
700-MAX14930DAWE+
MAX14930DAWE+

Tillverk:

Beskrivning:
Digitala isolatorer 2.5kVrms 1Mbps Four Channel Digital Isol

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 47

Lager:
47 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Lång ledtid har rapporterats för denna produkt.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
55,33 kr 55,33 kr
42,29 kr 422,90 kr
37,63 kr 940,75 kr
34,98 kr 3 218,16 kr
32,86 kr 9 069,36 kr
31,91 kr 16 146,46 kr
31,48 kr 31 857,76 kr
30,95 kr 78 303,50 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Digitala isolatorer
RoHS-direktivet:  
MAX14930
SMD/SMT
SOIC-Wide-16
4 Channel
Unidirectional
1 Mb/s
2750 Vrms
Capacitive Coupling
5.5 V
1.71 V
5 mA, 27.2 mA
38.6 ns
- 40 C
+ 125 C
Tube
Märke: Analog Devices / Maxim Integrated
Framkanaler: 4 Channel
Maximal falltid: 2 ns
Maximal höjningstid: 2 ns
Pd - Effektavledning: 1.1268 W
Produkttyp: Digital Isolators
Pulsbredd: 1 us
Pulsbreddens distorsion: 0.4 ns
Omvända kanaler: 0 Channel
Avstängning: No Shutdown
Fabriksförpackningskvantitet: 46
Underkategori: Interface ICs
Typ: General Purpose
Del # Alias: MAX14930D
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Industrial 4.0 Smart Factory Solutions

Analog Devices Industrial 4.0 Smart Factory Solutions is a concept that envisions factories of tomorrow as vastly more integrated, automated, and flexible. Using these solutions, factories can become faster and more efficient in churning out goods desired by the changing marketplace. Factory automation is concerned with the automatic control of process machinery. A process controller monitors and measures operational and environmental variables. The controller then sends actuation commands out to control devices or alarms. The controllers are usually microcontroller-based machines with an architecture optimized to meet the needs of the factory and application.

MAX1493x 4-Channel Digital Isolators

Analog Devices Inc. MAX1493x 4-Channel Digital Isolators are digital isolators utilizing ADI’s proprietary process technology. The MAX14930–MAX14932 are 2.75kVRMS and 3.75kVRMS digital isolators, and the MAX14130–MAX14131 are 1kVRMS digital isolators in smaller footprint QSOP packages. The MAX14930–MAX14932 transfers digital signals between circuits with different power domains at ambient temperatures up to +125°C. These devices also offer all three possible unidirectional channel configurations to accommodate any 4-channel design, including SPI, RS-232, RS-485, and digital I/O applications. These devices are available with data rates from DC up to 1Mbps, 25Mbps, or 150Mbps. Each ADI MAX1493x is also available in either a default high or default low configuration. The default is the state an output goes to when its input is unpowered.