MAX13256ATB+T

Analog Devices / Maxim Integrated
700-MAX13256ATB+T
MAX13256ATB+T

Tillverk:

Beskrivning:
Styrdrivenheter 36V H-bridge Transformer Driver for Isol

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 6 198

Lager:
6 198 Kan skickas omedelbart
Fabrikens ledtid:
11 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 2500)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
80,35 kr 80,35 kr
69,64 kr 696,40 kr
64,45 kr 1 611,25 kr
61,37 kr 6 137,00 kr
57,77 kr 14 442,50 kr
56,29 kr 28 145,00 kr
54,80 kr 54 800,00 kr
Komplett Papprulle (beställ i multiplar av 2500)
52,05 kr 130 125,00 kr
5 000 Beräkning
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Styrdrivenheter
RoHS-direktivet:  
Isolated Gate Drivers
Half-Bridge
SMD/SMT
TDFN-10
1 Driver
1 Output
300 mA
8 V
36 V
Inverting
100 ns
100 ns
- 40 C
+ 125 C
MAX13256
Reel
Cut Tape
MouseReel
Märke: Analog Devices / Maxim Integrated
Arbetsström: 6 mA
Pd - Effektavledning: 1.9512 W
Produkttyp: Gate Drivers
Fabriksförpackningskvantitet: 2500
Underkategori: PMIC - Power Management ICs
Teknologi: Si
Del # Alias: MAX13256
Enhetens vikt: 50 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

MAX13256 H-Bridge Transformer Driver

Analog Devices MAX13256 H-Bridge Transformer Driver provides a simple solution for making isolated power supplies up to 10W. The device drives a transformer's primary coil with up to 300mA of current from a wide 8V to 36V DC supply. The transformer's secondary-to-primary winding ratio defines the output voltage, allowing the selection of virtually any isolated output voltage. The device features adjustable current limiting, allowing indirect limiting of secondary-side load currents. The current limit of the MAX13256 is set by an external resistor. A FAULT output asserts when the device detects an overtemperature or overcurrent condition. 

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.