HMC908ALC5TR-R5

Analog Devices / Hittite
584-HMC908ALC5TR-R5
HMC908ALC5TR-R5

Tillverk:

Beskrivning:
Upp/ner-omvandlare 9 GHz to 12 GHz, GaAs, MMIC, I/Q Downconverter
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
20 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 500   Flera: 500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 500)
678,51 kr 339 255,00 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Upp/ner-omvandlare
RoHS-direktivet:  
Reel
Märke: Analog Devices / Hittite
Produkttyp: Up-Down Converters
Serie: HMC908
Fabriksförpackningskvantitet: 500
Underkategori: Wireless & RF Integrated Circuits
Maximal matningsspänning: 3 V, 5 V
Minimal matningsspänning: 3 V, 5 V
Teknologi: Si
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

HMC908A GaAs MMIC I/Q Downconverter

Analog Devices HMC908A GaAs MMIC I/Q Downconverter is a Gallium Arsenide Monolithic Microwave Integrated Circuit in phase/quadrature downconverter housed in a compact RoHS-compliant package. The HMC908A is optimized for point-to-point and point-to-multipoint microwave radio applications operating in the 9GHz to 12GHz input RF frequency range. The HMC908A supports LO input frequencies of 8.5GHz to 15.5GHz and IF output frequencies of DC to 3.5GHz. 

RF-lösningar

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More