PL083X-301-10D10

Amphenol Technical Products
654-PL083X-301-10D10
PL083X-301-10D10

Tillverk:

Beskrivning:
Elbilskontakter 10MM 3 WAY RCPT D10 BUSBAR HOLE

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 593

Lager:
593 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
557,97 kr 557,97 kr
531,92 kr 5.319,20 kr
487,12 kr 12.178,00 kr
478,95 kr 28.737,00 kr
473,71 kr 56.845,20 kr
403,19 kr 120.957,00 kr

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: Elbilskontakter
RoHS-direktivet:  
3 Position
300 A
1 kVDC
Panel
Busbar
IP67
300
Märke: Amphenol Technical Products
Förpackning: Each
Delning: 10 mm
Produkt: Receptacles
Produkttyp: EV Connectors
Fabriksförpackningskvantitet: 60
Underkategori: E-Mobility
Handelsnamn: RADSOK
Maximal ledningsdimension: 20 AWG
Del # Alias: EX-HA000548, AC-HA001132
Enhetens vikt: 360,219 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8535900089
CNHTS:
8538900000
CAHTS:
8535909020
USHTS:
8535908040
JPHTS:
853590000
KRHTS:
8535901000
MXHTS:
8535909904
BRHTS:
85359090
ECCN:
EAR99

PowerLok Connectors

Amphenol Technical Products International PowerLok™ Connectors utilize Amphenol's RADSOK® technology and are designed with compactness and robustness in mind. The series features low insertion force / high cycle durability with a secondary lock to prevent unintentional loosening of contacts. This cylindrical interconnect solution is suitable for applications up to 1000V, ranging from 70A to 500A. Amphenol PowerLok™ Connectors provide an easy-to-use, cost-effective solution with an IP67 rating when mated. Applications include energy storage, power distribution, and EV/HEV.

RADSOK® Connectors

Amphenol Industrial RADSOK® Connectors upgrade many core connectors by simply adding the RADSOK advantage. RADial SOcKet (RADSOK) is a socket cylinder within a female contact that has several equally spaced longitudinal beams twisted into a hyperbolic shape. As the male pin is inserted, axial members in the female half deflect, imparting high current flow across the connection with minimal voltage loss. The configuration ensures a large, coaxial, face-to-face surface area engagement and is ideal for crimp termination applications requiring repeated mating cycles and high current with a low millivolt drop. Amphenol connectors using RADSOK technology include Amphe-GTR Reverse Bayonet Connectors for Power Applications, PowerBus Amphe-PD™ Connectors, Amphe-Power® Connectors, board level connectors such as PowerBlok™, RADSERT™, and PGY™, SurLok Connectors, and Helios H4 Solar Connectors.