USBFTV2PE1G

Amphenol Socapex
523-USBFTV2PE1G
USBFTV2PE1G

Tillverk:

Beskrivning:
USB-anslutningar USB-A Rcpt w/ Bkshll Sq Flange Olive

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 40

Lager:
40 Kan skickas omedelbart
Fabrikens ledtid:
8 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1.205,54 kr 1.205,54 kr

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: USB-anslutningar
RoHS-direktivet: N
REACH - SVHC:
USB Type A Connectors
Receptacle (Female)
Solder
1 Port
Straight
Panel Mount
Tray
Märke: Amphenol Socapex
Färg: Olive Drab
Egenskaper: Sealed against fluids and dusts, Shock, Vibration and Traction resistant
Produkttyp: USB Connectors
Serie: USBF TV
Fabriksförpackningskvantitet: 10
Underkategori: USB Connectors
Handelsnamn: USB
Enhetens vikt: 48 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Rugged USB Solutions

Amphenol Socapex Rugged USB Solutions are designed to perform in the harshest environments, maintaining an IP68 seal against fluids and dust. Rugged USB connectors allow the use of a standard USB 2.0 or USB 3.0 cord set into a metallic plug to protect it from shocks, dust, and fluids. The series does not require cabling operation, or any necessary tooling, in the field. Amphenol Socapex Rugged USB Solutions feature Tri-Start threaded coupling to prevent the plug from backing off of the receptacle during high vibration.

USBF TV USB-A (USB 2.0) Connection System

Amphenol Socapex USBF TV USB-A (USB 2.0) Connection System is designed to resist shock, vibration, and traction and is sealed to an IP68 protection rating. This system allows users to insert a standard USB 2.0 cordset into the metallic plug, protecting it from shocks, dust, and fluids. Additional features include no hazardous on-field cabling and grounding, a Tri-Start Thread coupling mechanism, and improved EMI protection. Ideal applications for Amphenol Socapex USBF TV USB-A (USB 2.0) connecters include embedded computers, railways, navy systems, and battlefield communication systems.

USB 2.0 Harsh Environment Connection System

Amphenol Socapex USB 2.0 Harsh Environment Connection System helps to transform USB 2.0 cord-set into a harsh environment connector. During this transformation, no tools or no cabling operation in the field is required. The metallic plug is connected to the receptacle of the USB cord-set using a tri start thread coupling mechanism. The USB 2.0 connection system is resistant to shock, vibration, and traction and is sealed against fluids and dust (IP67). This harsh environment USB 2.0 connection also features improved EMI protection and mechanical coding. Typical applications are embedded computers, data acquisition, and transmission in the harsh environment. Ideal to use in railways, battlefield communication systems, and navy systems.

Field Industrial Connection Systems

The Amphenol Socapex Field Industrial Connection Systems allow you to use a standard USB 2.0 connection in harsh environments. The connection systems are IP67 rated against fluids and dust, are shock, vibration, and traction resistant, and mechanical coded / polarized (2 positions). The Amphenol Socapex USB Field Industrial Connection Systems do not require cabling operation in the field - no tools required.