SF2921-61356-1S

Amphenol / SV Microwave
523-SF2921-61356-1S
SF2921-61356-1S

Tillverk:

Beskrivning:
RF-/koaxiala anslutningsdon SMA F Comp/Mnt Conn 2 Hole w Scrw

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

På beställningen:
194
Förväntad 2026-06-30
300
Förväntad 2026-11-04
Fabrikens ledtid:
14
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
182,32 kr 182,32 kr
164,09 kr 1 640,90 kr
153,81 kr 3 845,25 kr
146,49 kr 7 324,50 kr
141,51 kr 14 151,00 kr

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: RF-/koaxiala anslutningsdon
RoHS-direktivet:  
REACH - SVHC:
PCB Connectors
SMA
Jack (Socket)
50 Ohms
18 GHz
Solder
Straight
Standard
Flange Mount
Tray
Kroppsmaterial: Stainless Steel
Märke: Amphenol / SV Microwave
Monteringstyp: PCB
Produkttyp: RF Connectors / Coaxial Connectors
Serie: SMA
Fabriksförpackningskvantitet: 250
Underkategori: RF Interconnects
Enhetens vikt: 3,328 g
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
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SMA Jacks & Plugs

Amphenol SV Microwave SMA Jacks and Plugs are part of Amphenol SV Microwave's precision, high performance RF and Microwave Connector Series. Designed using low reflection stainless steel construction with ¼ - 36 threaded coupling, the SMA Jacks and Plugs are rated at 50Ω impedance and offer excellent electrical performance from DC to 18GHz. The compact size and outstanding mechanically durability make the SMA Jacks and Plugs well-suited for military, satellite, aerospace, industrial, and telecommunication applications.

Coaxial PCB Connectors

Amphenol SV Microwave Coaxial PCB Connectors meet or exceed industry requirements for high-performance, efficient, compact designs. Configurations include single-port and multiport 2.92mm, 2.4mm, SMA, SMP, SMPM, and SMPS edge launch, board mount, and thru-hole connectors. SMPx PCB connectors are designed for high-density applications and allow axial and radial misalignment to compensate for tolerance stack up. Pre-tinned versions and custom PCB footprint designs that optimize connector to PCB transitions are also available.

Compression-Mount Evaluation Board Connectors

Amphenol / SV Microwave Compression-Mount Evaluation Board Connectors feature a durable, rugged design and solderless compression mount for a fast and easy installation. These high-speed connectors offer a frequency range of 18GHz to 65GHz. They are offered in SMA, 2.92mm, 2.4mm, 1.85mm, and SMP QuarterBack® (secure locking). Amphenol / SV Microwave Compression-Mount Evaluation Board Connectors present a cost-effective solution for testing, making them ideal for RF test and measurement boards, high-speed digital component testing, as well as stripline, microstrip, and coplanar waveguide PCB launch applications.

Board-to-Board RF Interconnects

Amphenol / SV Microwave Board-to-Board RF Interconnects are used to transfer signals between PCBs while minimizing RF power loss. These products from Amphenol include two PCB surface-mount male connectors and a female-female adapter, also known as a "bullet". Bullets include both fixed and spring designs, making them suitable for various applications. The spring bullets compress axially while maintaining a near-constant geometry for signal transmission, and they are designed to perform electrically and mechanically within the specified compression range. The board-to-board RF portfolio also features various connector types, including surface mount and thru-hole.

5G-kontakter, adaptrar och kabelmonteringar

Amphenol/SVMicrowave 5G-kontakter, -adaptrar, och -kabelmonteringar erbjuder frekvensnivåer på 26 GHz och är specialiserade på de precisions-RF-frekvensband som 5G kräver. RF-lösningar för 5G-serien innefattar LiteTouch-kontakter, lödningsfria, kantmonterade kontakter, mini-D RF-anslutningssystem och lödningsfria kretskortskontakter. 5G-familjen från Amphenol/SVMicrowave är idealisk för testutrustning, striplines, tillämpningar inom militär och luft-/rymdfartssektorn.