MG1-2000-A-9V-R

Amphenol / SSI Technologies
297-MG1-2000-A-9V-R
MG1-2000-A-9V-R

Tillverk:

Beskrivning:
Industriella trycksensorer DIGITAL GAUGE, 2000PSI, 1/4" NPT, LCD
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
1 062,97 kr 1 062,97 kr
1 048,87 kr 10 488,70 kr
995,76 kr 24 894,00 kr
977,43 kr 48 871,50 kr
965,98 kr 96 598,00 kr
250 Beräkning

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: Industriella trycksensorer
RoHS-direktivet:  
Transducers
2000 psi
Gauge
1 %
Digital
9 V
Märke: Amphenol / SSI Technologies
Maximal drifttemperatur: + 60 C
Minsta drifttemperatur: - 10 C
Förpackning: Bulk
Tryckport: Port
Produkttyp: Industrial Pressure Sensors
Serie: MG1
Fabriksförpackningskvantitet: 1
Underkategori: Sensors
Maximal matningsspänning: 9 V
Handelsnamn: MediaGauge
Enhetens vikt: 243,125 g
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
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

MediaGauge™ Digital Pressure Gauges

Amphenol / SSI Technologies MediaGauge™ Digital Pressure Gauges are stand-alone 9V battery-operated digital pressure gauges. These devices contain a piezoresistive pressure sensing element, signal conditioning for temperature and calibration, a stainless steel input port, and a 4-digit display. Amphenol / SSI Technologies MediaGauge Digital Pressure Gauges provide an ideal solution for pressure readings.

Model MG1-9V MediaGauge™ Digital Pressure Gauges

Amphenol / SSI Technologies Model MG1-9V MediaGauge™ Digital Pressure Gauges are NEMA 4X multi-functional digital pressure gauges that are well-suited for marine applications. These stand-alone 9V battery-operated gauges contain a media-isolated piezoresistive pressure sensing element, signal conditioning circuitry for temperature and calibration compensation, a 316L stainless steel input pressure port, and an LCD backlit display. This Amphenol / SSI Technologies MG1-9V series offers an accuracy of ±1.0% full scale and measures pressures from 5PSI to 5000 PSI. A variety of keypad-operated functions are available such as multiple pressure unit display readings (PSI, BAR, or MPS), memory storage of maximum peak pressure readings, and zero adjustment.