AWP-2SA

Amphenol SINE Systems
654-AWP-2SA
AWP-2SA

Tillverk:

Beskrivning:
Bilkontaktdon 2 position Socket Wedgelock, Keyed A

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 019

Lager:
1 019 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
4,65 kr 4,65 kr
3,92 kr 39,20 kr
3,56 kr 356,00 kr
3,25 kr 812,50 kr
2,75 kr 2 200,00 kr
2,28 kr 5 472,00 kr
2,22 kr 12 432,00 kr
2,16 kr 22 464,00 kr

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: Bilkontaktdon
RoHS-direktivet:  
Accessories
Wedgelock
2 Position
Socket (Female)
Gray
ATP
Bulk
Märke: Amphenol SINE Systems
Kontaktkön: Socket (Female)
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CN
Beskrivning/funktion: Socket Wedgelock for Use with ATP06-2S Series Connectors
Material: Thermoplastic (TP)
Produkttyp: Automotive Connectors
Fabriksförpackningskvantitet: 800
Underkategori: Automotive Connectors
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
8538908180
JPHTS:
853890000
ECCN:
EAR99

BoardLock™ Connectors

Amphenol Sine Systems BoardLock™ connector family combines flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™. The A Series is an environmentally sealed thermoplastic connection system with a maximum current rating up to 100A. Featuring a compact, durable, low-profile, and lightweight design, this connector family is perfect for power or data signal applications. All BoardLock product lines accept A Series components and are comparable with other industry-standard mating connectors.

ATP Series™ Connectors

Amphenol Sine Systems ATP Series™ Connectors offer an IP68- and IP69K-rated (mated), high-performance, thermoplastic solution with superior environmental seals and seal retention capabilities. These connectors are designed for use with 14AWG to  10AWG wire range with size 12 contacts and handle up to 25A. The components are available in BoardLock™, StructurePlus™, HYPERBUSS™, PanelMate™, and SR01/02 options. Amphenol ATP Series™ connectors are engineered to be completely compatible with other existing standard products industry-wide. These connectors are used in heavy equipment, agriculture, marine, automotive, and alternative energy applications.