ATM13-12PD-R008

Amphenol SINE Systems
654-ATM13-12PD-R008
ATM13-12PD-R008

Tillverk:

Beskrivning:
Bilkontaktdon 1x12 SZ 20 D Key Tin Header Thermoplastic

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
105 Kan skickas om 20 dagar
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
188,57 kr 188,57 kr
163,45 kr 1 634,50 kr
154,97 kr 3 874,25 kr
152,75 kr 7 637,50 kr
134,73 kr 14 146,65 kr
125,72 kr 26 401,20 kr
123,07 kr 64 611,75 kr
116,81 kr 122 650,50 kr

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: Bilkontaktdon
RoHS-direktivet:  
Headers
12 Position
4.2 mm (0.165 in)
Receptacle (RP - Male)
Cable Mount / Free Hanging
Solder Pin
Tin
Brown
ATM
Bulk
Märke: Amphenol SINE Systems
Kontaktmaterial: Copper Alloy
Kontakttyp: Pin
Märkström: 7.5 A
Höljets material: Thermoplastic (TP)
Inträngningsskydd: IP69K
Isolering: Insulated
Isoleringsmotstånd: 1 GOhms
Längd: 101 mm
Motsvarande artikelnummer: ATM06-12SX
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 55 C
Monteringsvinkel: Right Angle
Antal rader: 2 Row
Produkttyp: Automotive Connectors
Radavstånd: 6.35 mm
Fabriksförpackningskvantitet: 105
Underkategori: Automotive Connectors
Handelsnamn: Armor IPX
Typ: 12-Way
Bredd: 35 mm
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
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Armor IPX™ Circuit Board Enclosures

Amphenol Sine Systems Armor IPX™ Family of Sealed Enclosures provides superior protection for printed circuit boards and electronic control modules in harsh environments and off-road applications.  Available in two sizes, as well as three different material types: Ultem® (Amber), Thermoplastic (Black), or Polycarbonate (Clear). Simplified installation is accomplished via a rugged, tandem, through-hole design for ease of mounting and includes optional environmental venting.  

ATM Series™ Automotive Connectors

Amphenol Sine Systems ATM Series™ Connectors, specifically designed for smaller AWG applications, are a high-performance, cost-effective, thermoplastic solution with superior environmental seals, seal retention capabilities with an IP68 and IP69K rating (in mated condition). Designed for use with 16-22AWG with size 20 contacts handling up to 7.5A. Also available in our BoardLock™ and PanelMate™ Series of connectors. In addition, all of our ATM Series connectors have been developed to be comparable with all other existing standard products industry-wide.