ATM13-12PC-GR01

Amphenol SINE Systems
654-ATM13-12PC-GR01
ATM13-12PC-GR01

Tillverk:

Beskrivning:
Bilkontaktdon 1x12 SZ 20 Ckey Gold Header Thermoplastic

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 95

Lager:
95 Kan skickas omedelbart
Fabrikens ledtid:
16 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
207,86 kr 207,86 kr
189,77 kr 1.897,70 kr
183,56 kr 4.589,00 kr
173,86 kr 8.693,00 kr
173,75 kr 36.487,50 kr
160,99 kr 84.519,75 kr

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: Bilkontaktdon
RoHS-direktivet:  
Headers
12 Position
4.2 mm (0.165 in)
Receptacle (RP - Male)
Cable Mount / Free Hanging
Solder Pin
Gold
Green
ATM
Bulk
Märke: Amphenol SINE Systems
Kontaktmaterial: Copper Alloy
Kontakttyp: Pin
Märkström: 7.5 A
Höljets material: Thermoplastic (TP)
Inträngningsskydd: IP69K
Isolering: Insulated
Isoleringsmotstånd: 1 GOhms
Längd: 101 mm
Motsvarande artikelnummer: ATM06-12SX
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 55 C
Monteringsvinkel: Right Angle
Antal rader: 2 Row
Produkttyp: Automotive Connectors
Radavstånd: 6.35 mm
Fabriksförpackningskvantitet: 105
Underkategori: Automotive Connectors
Handelsnamn: Armor IPX
Typ: 12-Way
Bredd: 35 mm
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
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

ATM Series™ Automotive Connectors

Amphenol Sine Systems ATM Series™ Connectors, specifically designed for smaller AWG applications, are a high-performance, cost-effective, thermoplastic solution with superior environmental seals, seal retention capabilities with an IP68 and IP69K rating (in mated condition). Designed for use with 16-22AWG with size 20 contacts handling up to 7.5A. Also available in our BoardLock™ and PanelMate™ Series of connectors. In addition, all of our ATM Series connectors have been developed to be comparable with all other existing standard products industry-wide.  

Armor IPX™ Circuit Board Enclosures

Amphenol Sine Systems Armor IPX™ Family of Sealed Enclosures provides superior protection for printed circuit boards and electronic control modules in harsh environments and off-road applications.  Available in two sizes, as well as three different material types: Ultem® (Amber), Thermoplastic (Black), or Polycarbonate (Clear). Simplified installation is accomplished via a rugged, tandem, through-hole design for ease of mounting and includes optional environmental venting.