AT3P-DC

Amphenol SINE Systems
654-AT3P-DC
AT3P-DC

Tillverk:

Beskrivning:
Bilkontaktdon 3 POS PROTECTIVE CAP RECEPT AT

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 560

Lager:
1 560 Kan skickas omedelbart
Fabrikens ledtid:
16 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3,65 kr 3,65 kr
2,80 kr 28,00 kr
2,57 kr 64,25 kr
2,47 kr 247,00 kr
2,37 kr 592,50 kr
2,25 kr 2 250,00 kr
2,00 kr 6 000,00 kr

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: Bilkontaktdon
RoHS-direktivet:  
Accessories
3 Position
Receptacle (Female)
Gray
AT
Bulk
Märke: Amphenol SINE Systems
Höjd: 24.5 mm
Längd: 28 mm
Maximal drifttemperatur: + 100 C
Minsta drifttemperatur: - 29 C
Temperaturområde: - 29 C to + 100 C
Produkttyp: Automotive Connectors
Fabriksförpackningskvantitet: 1000
Underkategori: Automotive Connectors
Typ: Protective Cap
Bredd: 24.3 mm
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
8538908180
JPHTS:
392350000
KRHTS:
3923500000
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

AT Series™ Connectors

Amphenol Sine Systems AT Series™ connectors are a high-performance, thermoplastic, cost-effective solution with superior environmental seals and seal retention capabilities with IP68 and IP69K ratings (in mated condition). The connector design incorporates an integrated latching system with over-sized detents that ensure a definitive electrical and mechanical connection. All AT Series connectors offer a wide range of end caps and strain relief options and have been developed to be comparable with all other existing standard products industry-wide. The connectors are available in BoardLock™, HYPERBUSS™, LED, PanelMate™, and StructurePlus™ options.

BoardLock™ Connectors

Amphenol Sine Systems BoardLock™ connector family combines flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™. The A Series is an environmentally sealed thermoplastic connection system with a maximum current rating up to 100A. Featuring a compact, durable, low-profile, and lightweight design, this connector family is perfect for power or data signal applications. All BoardLock product lines accept A Series components and are comparable with other industry-standard mating connectors.