AT16-18PB-PM15

Amphenol SINE Systems
654-AT16-18PB-PM15
AT16-18PB-PM15

Tillverk:

Beskrivning:
Bilkontaktdon 18 Position Panel Mo Cap, Keyed B, Black

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 101

Lager:
101 Kan skickas omedelbart
Fabrikens ledtid:
16 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
91,89 kr 91,89 kr

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: Bilkontaktdon
RoHS-direktivet:  
Connectors
18 Position
Receptacle (RP - Male)
Panel Mount
20 AWG
14 AWG
Black
A
Bulk
Märke: Amphenol SINE Systems
Kontaktkön: Without Pin Contacts
Kontakttyp: Pin
Märkström: 13 A
Höljets material: Thermoplastic (TP)
Isolering: Insulated
Isoleringsmotstånd: 1.026 GOhms
Passande hane/hona: Receptacle
Motsvarande artikelnummer: AT16-18SB
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 55 C
Monteringsvinkel: Straight
Antal rader: 3 Row
Produkttyp: Automotive Connectors
Fabriksförpackningskvantitet: 100
Underkategori: Automotive Connectors
Typ: 18-Way
Ledningsdimensionens räckvidd: 14 AWG to 20 AWG
Märkspänning: 250 V
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

AT Series™ Connectors

Amphenol Sine Systems AT Series™ connectors are a high-performance, thermoplastic, cost-effective solution with superior environmental seals and seal retention capabilities with IP68 and IP69K ratings (in mated condition). The connector design incorporates an integrated latching system with over-sized detents that ensure a definitive electrical and mechanical connection. All AT Series connectors offer a wide range of end caps and strain relief options and have been developed to be comparable with all other existing standard products industry-wide. The connectors are available in BoardLock™, HYPERBUSS™, LED, PanelMate™, and StructurePlus™ options.

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.    

AT Series™ 18-Position Thermoplastic Connectors

Amphenol Sine Systems AT Series™ 18-Position Thermoplastic Connectors feature an 18 x size 16 contact configuration with IP68 / IP69K protection when mated. These heavy-duty, multipin, thermoplastic connectors include superior front and rear environmental seals and seal retention capabilities, which provide a multi-sealing perimeter against environmental ingress. The plug and receptacle housings are pre-assembled with internal rear seals and covers, while an integrated mating latch ensures a definitive mechanical and electrical connection. Amphenol Sine Systems AT Series 18-Position Thermoplastic Connectors are industry-wide compatible with existing standard products. Applications include heavy-duty, transportation, marine, diagnostic, alternative energy, agricultural, and other demanding to interconnect architectures.