AT16-15SC-EK02

Amphenol SINE Systems
654-AT16-15SC-EK02
AT16-15SC-EK02

Tillverk:

Beskrivning:
Bilkontaktdon A SERIES-AT-CONNECTORS

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 170

Lager:
170 Kan skickas omedelbart
Fabrikens ledtid:
16 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
81,10 kr 81,10 kr

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: Bilkontaktdon
RoHS-direktivet:  
Connectors
15 Position
Plug (Male)
Green
AT
Bulk
Märke: Amphenol SINE Systems
Märkström: 13 A
Höljets material: Thermoplastic (TP)
Isoleringsmotstånd: 1 Ohms
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 55 C
Produkttyp: Automotive Connectors
Fabriksförpackningskvantitet: 100
Underkategori: Automotive Connectors
Handelsnamn: AT Series
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AT Series 15-Position Thermoplastic Connectors

Amphenol Sine Systems AT Series 15-Position Thermoplastic Connectors are available in 13 x size 16 contacts or 2 x size 12 contacts configuration. The plug and receptacle housings are pre-assembled with internal rear seals and covers while the connectors feature an integrated latch for mating that ensures a definitive electrical and mechanical connection. These connectors are compatible with existing standard products industry-wide and have superior front and rear environmental seals that provide a multi-sealing perimeter against environmental ingress. Amphenol AT Series 15-Position Thermoplastic Connectors offer an IP rating of IP68/69K (in mated condition), 25A current rating for size 12 contacts and 13A current rating for size 16 contacts, and a -55°C to +125°C operating temperature range.

BoardLock™ Connectors

Amphenol Sine Systems BoardLock™ connector family combines flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™. The A Series is an environmentally sealed thermoplastic connection system with a maximum current rating up to 100A. Featuring a compact, durable, low-profile, and lightweight design, this connector family is perfect for power or data signal applications. All BoardLock product lines accept A Series components and are comparable with other industry-standard mating connectors.