AT06-6S-CAP

Amphenol SINE Systems
654-AT06-6S-CAP
AT06-6S-CAP

Tillverk:

Beskrivning:
Bilkontaktdon Plug 6 Way

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 3 820

Lager:
3 820
Kan skickas omedelbart
På beställningen:
8 500
3 000
I väntan på leverans
1 500
Förväntad 2026-06-08
4 000
Förväntad 2026-06-17
Fabrikens ledtid:
12
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
8,02 kr 8,02 kr
7,00 kr 70,00 kr
6,40 kr 160,00 kr
5,78 kr 578,00 kr
5,28 kr 1 584,00 kr
4,26 kr 4 260,00 kr
4,00 kr 10 000,00 kr
3,81 kr 19 050,00 kr
3,61 kr 36 100,00 kr

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: Bilkontaktdon
RoHS-direktivet:  
Accessories
Cap
6 Position
Plug (Male)
Black
AT
Märke: Amphenol SINE Systems
Höljets material: Thermoplastic (TP)
Motsvarande artikelnummer: AT06-6S
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 55 C
Produkttyp: Automotive Connectors
Fabriksförpackningskvantitet: 100
Underkategori: Automotive Connectors
Enhetens vikt: 5,686 g
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8538908180
JPHTS:
853890000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

AHD & AT/ATP Accessories

Amphenol Sine Systems AHD and AT/ATP Accessories are designed for use with the AHD and AT/ATP Connectors. These accessories also work with industry-standard connectors. Amphenol Sine Systems AHD and AT/ATP Accessories include a full range of plugs, receptacles, wedges, seals, and tools.

BoardLock™ Connectors

Amphenol Sine Systems BoardLock™ connector family combines flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™. The A Series is an environmentally sealed thermoplastic connection system with a maximum current rating up to 100A. Featuring a compact, durable, low-profile, and lightweight design, this connector family is perfect for power or data signal applications. All BoardLock product lines accept A Series components and are comparable with other industry-standard mating connectors.

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.