AT06-4S-YEL

Amphenol SINE Systems
654-AT06-4S-YEL
AT06-4S-YEL

Tillverk:

Beskrivning:
Bilkontaktdon A SERIES-AT-CONNECTORS

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 034

Lager:
1 034 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
15,05 kr 15,05 kr
13,36 kr 133,60 kr
12,61 kr 315,25 kr
12,08 kr 1 208,00 kr
11,34 kr 2 835,00 kr
10,30 kr 5 150,00 kr
9,39 kr 8 451,00 kr
9,21 kr 24 867,00 kr
9,08 kr 49 032,00 kr

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: Bilkontaktdon
RoHS-direktivet:  
Connectors
4 Position
Plug (RP - Female)
Cable Mount / Free Hanging
20 AWG
14 AWG
Yellow
AT
Bulk
Märke: Amphenol SINE Systems
Kontaktkön: Without Socket Contacts
Kontakttyp: Socket (Female)
Märkström: 13 A
Mått: 31 mm x 18.2 mm x 18.6 mm
Höjd: 18.6 mm
Höljets material: Thermoplastic (TP)
Isolering: Insulated
Isoleringsmotstånd: 1 GOhms
Längd: 31 mm
Passande hane/hona: Receptacle
Motsvarande artikelnummer: AT04-4P
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 55 C
Monteringsvinkel: Straight
Antal rader: 2 Row
Produkttyp: Automotive Connectors
Fabriksförpackningskvantitet: 900
Underkategori: Automotive Connectors
Bredd: 18.2 mm
Ledningsdimensionens räckvidd: 14 AWG to 20 AWG
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
8538906000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

AT Series™ Connectors

Amphenol Sine Systems AT Series™ connectors are a high-performance, thermoplastic, cost-effective solution with superior environmental seals and seal retention capabilities with IP68 and IP69K ratings (in mated condition). The connector design incorporates an integrated latching system with over-sized detents that ensure a definitive electrical and mechanical connection. All AT Series connectors offer a wide range of end caps and strain relief options and have been developed to be comparable with all other existing standard products industry-wide. The connectors are available in BoardLock™, HYPERBUSS™, LED, PanelMate™, and StructurePlus™ options.

BoardLock™ Connectors

Amphenol Sine Systems BoardLock™ connector family combines flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™. The A Series is an environmentally sealed thermoplastic connection system with a maximum current rating up to 100A. Featuring a compact, durable, low-profile, and lightweight design, this connector family is perfect for power or data signal applications. All BoardLock product lines accept A Series components and are comparable with other industry-standard mating connectors.