AT06-4S-SR01RED

Amphenol SINE Systems
654-AT06-4S-SR01RED
AT06-4S-SR01RED

Tillverk:

Beskrivning:
Bilkontaktdon 4-Way Plug Female Connector with Strain Relief Endcap, Standard Seal, Red
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 400   Flera: 400
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
25,86 kr 10 344,00 kr
22,15 kr 26 580,00 kr
20,56 kr 57 568,00 kr
19,82 kr 103 064,00 kr

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: Bilkontaktdon
RoHS-direktivet:  
Connectors
4 Position
Socket (Female)
Cable Mount / Free Hanging
Crimp
20 AWG
14 AWG
Red
SR01/02
Bulk
Märke: Amphenol SINE Systems
Kontaktkön: Socket (Female)
Kontakttyp: Socket (Female)
Märkström: 13 A
Höjd: 19.9 mm
Höljets material: Thermoplastic (TP)
Inträngningsskydd: IP68, IP69K
Isoleringsmotstånd: 1 GOhms
Längd: 43.4 mm
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 55 C
Monteringsvinkel: Straight
Antal rader: 2 Row
Produkttyp: Automotive Connectors
Fabriksförpackningskvantitet: 400
Underkategori: Automotive Connectors
Handelsnamn: AT Series
Typ: Plug
Bredd: 21 mm
Ledningsdimensionens räckvidd: 14 AWG to 20 AWG
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
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

AT Series™ SR01 & SR02 Connectors

Amphenol Sine Systems AT Series™ SR01 and SR02 Connectors deliver a high-performance, thermoplastic, cost-effective solution. These connectors feature specifically designed wire cavities that protect each individual wire seal. This design feature eliminates stress on the rear seal while maintaining an IP68 / IP69K rated (mated) performance regardless of wire bundle direction or improper installation. Amphenol Sine Systems AT Series SR01 and SR02 Connectors meet all of the performance criteria and specifications of the AT Series. These connectors are available in a variety of colors and accept all A Series™ Size 16 contacts. A required wedgelock is sold separately.