AT06-12SD-OMBRN

Amphenol SINE Systems
654-AT06-12SD-OMBRN
AT06-12SD-OMBRN

Tillverk:

Beskrivning:
Bilkontaktdon 12 Pin Overmold Plug Socket, BROWN

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 386

Lager:
386 Kan skickas omedelbart
Fabrikens ledtid:
16 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
35,86 kr 35,86 kr
30,52 kr 305,20 kr
28,56 kr 714,00 kr
27,25 kr 1.362,50 kr
25,94 kr 2.594,00 kr
21,58 kr 5.395,00 kr
20,60 kr 10.300,00 kr
19,95 kr 19.950,00 kr

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: Bilkontaktdon
Connectors
12 Position
Plug (Male)
Cable Mount / Free Hanging
Crimp
20 AWG
14 AWG
Brown
AT
Bulk
Märke: Amphenol SINE Systems
Kontaktkön: Socket (Female)
Märkström: 13 A
Brännbarhetsklass: UL 94 V-0
Höljets material: Polyamide (PA)
Inträngningsskydd: IP67
Isolering: Insulated
Isoleringsmotstånd: 1 GOhms
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 55 C
Monteringsvinkel: Straight
Antal rader: 2 Row
Produkttyp: Automotive Connectors
Fabriksförpackningskvantitet: 500
Underkategori: Automotive Connectors
Handelsnamn: Structure +
Ledningsdimensionens räckvidd: 14 AWG to 20 AWG
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

BoardLock™ Connectors

Amphenol Sine Systems BoardLock™ connector family combines flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™. The A Series is an environmentally sealed thermoplastic connection system with a maximum current rating up to 100A. Featuring a compact, durable, low-profile, and lightweight design, this connector family is perfect for power or data signal applications. All BoardLock product lines accept A Series components and are comparable with other industry-standard mating connectors.

StructurePlus™ AT OMC Series Connectors

Amphenol Sine Systems’ StructurePlus™ AT Series of overmold-compatible connectors are engineered, one-piece, solid body construction and are specifically designed for cable assembly operations requiring custom molding or shrink tube requirements. These connectors are available in 2, 3, 4, 6, 8, and 12 positions. The added connector structure results in enhanced connection integrity that is an essential component for connecting cable in harsh environments. The StructurePlus™ AT Series of connectors offer complete environmental sealing with IP68 and IP69K rating (in mated condition).

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.