AT06-08SA-OMGRY

Amphenol SINE Systems
654-AT06-08SA-OMGRY
AT06-08SA-OMGRY

Tillverk:

Beskrivning:
Bilkontaktdon 8 Pin Overmold Plug Socket, GREY

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 064

Lager:
1 064 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
29,43 kr 29,43 kr
24,74 kr 247,40 kr
23,44 kr 586,00 kr
22,35 kr 1.117,50 kr
20,82 kr 2.082,00 kr
20,38 kr 5.095,00 kr
17,99 kr 7.196,00 kr
17,77 kr 21.324,00 kr

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: Bilkontaktdon
RoHS-direktivet:  
Connectors
8 Position
Plug (RP - Female)
Cable Mount / Free Hanging
20 AWG
14 AWG
Gray
AT
Bulk
Märke: Amphenol SINE Systems
Kontaktkön: Without Socket Contacts
Kontakttyp: Socket
Märkström: 13 A
Brännbarhetsklass: UL 94 V-0
Höljets material: Polyamide (PA)
Inträngningsskydd: IP67
Isolering: Insulated
Isoleringsmotstånd: 1 GOhms
Passande hane/hona: Receptacle
Motsvarande artikelnummer: AT04-08PXx
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 55 C
Monteringsvinkel: Straight
Antal rader: 2 Row
Produkttyp: Automotive Connectors
Fabriksförpackningskvantitet: 400
Underkategori: Automotive Connectors
Handelsnamn: Structure +
Typ: Overmold
Ledningsdimensionens räckvidd: 14 AWG to 20 AWG
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

CNHTS:
8547200000
CAHTS:
8536690090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.    

StructurePlus™ AT OMC Series Connectors

Amphenol Sine Systems’ StructurePlus™ AT Series of overmold-compatible connectors are engineered, one-piece, solid body construction and are specifically designed for cable assembly operations requiring custom molding or shrink tube requirements. These connectors are available in 2, 3, 4, 6, 8, and 12 positions. The added connector structure results in enhanced connection integrity that is an essential component for connecting cable in harsh environments. The StructurePlus™ AT Series of connectors offer complete environmental sealing with IP68 and IP69K rating (in mated condition).

BoardLock™ Connectors

Amphenol Sine Systems BoardLock™ connector family combines flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™. The A Series is an environmentally sealed thermoplastic connection system with a maximum current rating up to 100A. Featuring a compact, durable, low-profile, and lightweight design, this connector family is perfect for power or data signal applications. All BoardLock product lines accept A Series components and are comparable with other industry-standard mating connectors.