AT04-3P-RJ120

Amphenol SINE Systems
654-AT04-3P-RJ120
AT04-3P-RJ120

Tillverk:

Beskrivning:
Bilkontaktdon 3-WAY RCPT 120 Ohm GREY RESISTOR J1939

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

På beställningen:
935
Förväntad 2026-08-26
Fabrikens ledtid:
14
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
44,84 kr 44,84 kr
39,96 kr 399,60 kr
38,37 kr 767,40 kr
36,15 kr 1 807,50 kr
34,77 kr 3 477,00 kr
31,59 kr 6 318,00 kr
30,95 kr 15 475,00 kr
29,36 kr 29 360,00 kr
28,30 kr 56 600,00 kr

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: Bilkontaktdon
RoHS-direktivet:  
Connectors
3 Position
Receptacle (RP - Male)
Cable Mount / Free Hanging
Crimp
20 AWG
14 AWG
Gray
AT
Märke: Amphenol SINE Systems
Kontakttyp: Pin
Märkström: 13 A
Höljets material: Thermoplastic (TP)
Passande hane/hona: Plug
Motsvarande artikelnummer: AT04-3Sx
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 55 C
Monteringsvinkel: Straight
Produkttyp: Automotive Connectors
Fabriksförpackningskvantitet: 100
Underkategori: Automotive Connectors
Typ: 3-Way
Ledningsdimensionens räckvidd: 14 AWG to 20 AWG
Enhetens vikt: 14,305 g
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

AHD J1939 On-Vehicle Data Connectors

Amphenol Sine Systems AHD J1939 On-Vehicle Data Connectors are industry-standard connectors designed for vehicle diagnostic and data communication in various harsh-environment uses. The AHD J1939 connectors feature a higher-layer protocol based on a Controller Area Network (CAN). These Amphenol Sine Systems on-vehicle data connectors are used widely in the diesel engine industry and provide diagnostic data. This diagnostic information includes vehicle engine speed, temperature, oil temperature, and exhaust emissions.

BoardLock™ Connectors

Amphenol Sine Systems BoardLock™ connector family combines flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™. The A Series is an environmentally sealed thermoplastic connection system with a maximum current rating up to 100A. Featuring a compact, durable, low-profile, and lightweight design, this connector family is perfect for power or data signal applications. All BoardLock product lines accept A Series components and are comparable with other industry-standard mating connectors.

AT Series™ Integrated Resistors & Diodes

Amphenol Sine Systems AT Series™ Integrated Resistors and Diodes feature IP67 moisture resistance and 100-cycle mating durability, making them ideal for heavy-duty applications. These connectors are environmentally sealed for harsh conditions. The series eliminates issues with soldering components in the wiring harness. These connectors are nickel plated with copper alloy contact and are housed in thermoplastic material. Amphenol Sine Systems AT Series Integrated Resistors and Diodes are factory-assembled for simple plug-and-play installation and operate at a -55°C to +125°C temperature range.

AHD Series™ Circular Thermoplastic Connectors

Amphenol Sine Systems AHD Series™ Connectors for Diagnostic Applications provide an economic alternative to existing diagnostic product options. Designed as a cost-effective, reliable alternative, intermateable with industry standard 6- and 9-pin connectors, the AHD Series is ideal for any situation where controlled and/or uncontrolled environmental conditions exist. Amphenol Sine Systems AHD Series Connectors offer a smooth, non-sealing option for controlled applications, an environmentally-sealed, threaded option for more demanding applications, as well as J1939 Type 1 (Black Body) and Type 2 (Green Body) options.

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.