AT04-12PC-PM13

Amphenol SINE Systems
654-AT04-12PC-PM13
AT04-12PC-PM13

Tillverk:

Beskrivning:
Bilkontaktdon 12 Pin Rcp Pnl Mnt C Self-Thread Grn Cap

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 258

Lager:
258 Kan skickas omedelbart
Fabrikens ledtid:
16 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
49,70 kr 49,70 kr
47,52 kr 475,20 kr
46,22 kr 1.155,50 kr
43,93 kr 2.196,50 kr
41,31 kr 4.131,00 kr
40,00 kr 12.000,00 kr
37,71 kr 22.626,00 kr

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: Bilkontaktdon
RoHS-direktivet:  
Connectors
12 Position
Receptacle (RP - Male)
Panel Mount
Crimp
20 AWG
14 AWG
Green
AT
Bulk
Märke: Amphenol SINE Systems
Kontaktkön: Without Pin Contacts
Kontakttyp: Pin
Märkström: 13 A
Beskrivning/funktion: Flange mount, Gasket, End Cap
Mått: 75.7 mm x 34 mm
Höljets material: Thermoplastic (TP)
Inträngningsskydd: IP67
Isolering: Insulated
Isoleringsmotstånd: 1 GOhms
Längd: 75.7 mm
Passande hane/hona: Plug
Motsvarande artikelnummer: AT06-12SXx
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 55 C
Monteringsvinkel: Straight
Antal rader: 2 Row
Produkttyp: Automotive Connectors
Fabriksförpackningskvantitet: 150
Underkategori: Automotive Connectors
Handelsnamn: PanelMate
Bredd: 34 mm
Ledningsdimensionens räckvidd: 14 AWG to 20 AWG
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.    

PanelMate™ AT/ATP Connectors

Amphenol Sine Systems AT/ATP PanelMate™ Receptacles combine flange mounting options with the proven reliability of the AT Series™ and the ATP Series™ IP68/69K rated (mated), environmentally sealed, thermoplastic connection systems. Engineered with a one-piece sealed flange design for rapid and secure mounting, the receptacles utilize a durable high-temperature silicone facial seal to provide a barrier of protection from lubricating oils, hydraulic fluids, and fossil fuels. These features allow the PanelMate™ Receptacles to withstand harsh environment applications.

BoardLock™ Connectors

Amphenol Sine Systems BoardLock™ connector family combines flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™. The A Series is an environmentally sealed thermoplastic connection system with a maximum current rating up to 100A. Featuring a compact, durable, low-profile, and lightweight design, this connector family is perfect for power or data signal applications. All BoardLock product lines accept A Series components and are comparable with other industry-standard mating connectors.