AT04-12PC-CL03

Amphenol SINE Systems
654-AT04-12PC-CL03
AT04-12PC-CL03

Tillverk:

Beskrivning:
Bilkontaktdon 12 Pos Rcpt Fng Mnt Conn Pin Grn Key C

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 145

Lager:
145 Kan skickas omedelbart
Fabrikens ledtid:
16 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
55,01 kr 55,01 kr
50,14 kr 501,40 kr
47,49 kr 949,80 kr
46,43 kr 2 321,50 kr
44,10 kr 4 410,00 kr
38,69 kr 7 738,00 kr
37,52 kr 18 760,00 kr
32,01 kr 32 010,00 kr
31,27 kr 62 540,00 kr

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: Bilkontaktdon
RoHS-direktivet:  
Connectors
12 Position
Receptacle (RP - Male)
Mounting Flange
Crimp
20 AWG
16 AWG
Green
AT
Märke: Amphenol SINE Systems
Kontaktkön: Without Pin Contacts
Kontakttyp: Pin
Märkström: 13 A
Mått: 55.4 mm x 35.6 mm
Höljets material: Thermoplastic (TP)
Inträngningsskydd: IP67
Isolering: Insulated
Isoleringsmotstånd: 1 GOhms
Längd: 55.4 mm
Passande hane/hona: Plug
Motsvarande artikelnummer: AT06-12SXx
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 55 C
Monteringsvinkel: Straight
Antal rader: 2 Row
Produkttyp: Automotive Connectors
Fabriksförpackningskvantitet: 100
Underkategori: Automotive Connectors
Handelsnamn: PanelMate
Bredd: 35.6 mm
Ledningsdimensionens räckvidd: 16 AWG to 20 AWG
Märkspänning: 250 V
Del # Alias: 04-12PC-CL03
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
8547200000
USHTS:
8538906000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

PanelMate™ AT/ATP Connectors

Amphenol Sine Systems AT/ATP PanelMate™ Receptacles combine flange mounting options with the proven reliability of the AT Series™ and the ATP Series™ IP68/69K rated (mated), environmentally sealed, thermoplastic connection systems. Engineered with a one-piece sealed flange design for rapid and secure mounting, the receptacles utilize a durable high-temperature silicone facial seal to provide a barrier of protection from lubricating oils, hydraulic fluids, and fossil fuels. These features allow the PanelMate™ Receptacles to withstand harsh environment applications.

BoardLock™ Connectors

Amphenol Sine Systems BoardLock™ connector family combines flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™. The A Series is an environmentally sealed thermoplastic connection system with a maximum current rating up to 100A. Featuring a compact, durable, low-profile, and lightweight design, this connector family is perfect for power or data signal applications. All BoardLock product lines accept A Series components and are comparable with other industry-standard mating connectors.

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.